Part Details for NA4901-2RSR-XL (ALTERNATE: 1947281) by INA Bearings
Overview of NA4901-2RSR-XL (ALTERNATE: 1947281) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NA4901-2RSR-XL (ALTERNATE: 1947281)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097753
|
RS | NEEDLE ROLLER BEARING ID 12MM OD 24MM WI | INA Bearings (Schaeffler) NA4901-2RSR-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$52.7900 / $62.1000 | Buy Now |