| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC551CP | Texas Instruments | $1.1782 | 1 Func, 1.2MHz, CMOS, PDIP8 | NA555PE4 vs TLC551CP |
| SA555J | STMicroelectronics | Check for Price | 1 Func, 0.5MHz, BIPolar, CDIP8 | NA555PE4 vs SA555J |
| M38510/10901SPA | NXP Semiconductors | Check for Price | 1 Func, BIPolar, CDIP8 | NA555PE4 vs M38510/10901SPA |
| CA0555CE | Intersil Corporation | Check for Price | 1 Func, BIPolar, PDIP8 | NA555PE4 vs CA0555CE |
| TLC555IPE4 | Texas Instruments | Check for Price | 1 Func, 1.2MHz, CMOS, PDIP8 | NA555PE4 vs TLC555IPE4 |
| TLC551CPE4 | Texas Instruments | Check for Price | 1 Func, 1.2MHz, CMOS, PDIP8 | NA555PE4 vs TLC551CPE4 |
| 5962-8950301PA | Texas Instruments | Check for Price | 1 Func, 1.2MHz, CMOS, CDIP8 | NA555PE4 vs 5962-8950301PA |
| LMC555ENG | Texas Instruments | Check for Price | 1 Func, 3MHz, CMOS, PDIP8 | NA555PE4 vs LMC555ENG |
| LB8555D | SANYO Electric Co Ltd | Check for Price | 1 Func, BIPolar, PDIP8 | NA555PE4 vs LB8555D |
| CA0555CE | Rochester Electronics LLC | Check for Price | 1 Func, PDIP8 | NA555PE4 vs CA0555CE |
Part Details for NA555PE4 by Texas Instruments
Results Overview of NA555PE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NA555PE4 Information
NA555PE4 by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NA555PE4 | Texas Instruments | Precision Timers 8-PDIP -40 to 105 |
Price & Stock for NA555PE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-NA555PE4
|
Mouser Electronics | Timers & Support Products Prec Timers ALT 595- NA555P ALT 595-NA55 ALT 595-NA555P RoHS: Compliant | 932 |
|
$0.2360 / $0.6600 | Buy Now |
|
|
Vyrian | 1 Func, BIPolar, PDIP8 | 9028 |
|
RFQ |
US Tariff Estimator: NA555PE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NA555PE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NA555PE4 Part Data Attributes
|
|
NA555PE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NA555PE4
Texas Instruments
1 Func, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Can Also Operate From A 15v Nominal Supply | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 15 Ma | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for NA555PE4
This table gives cross-reference parts and alternative options found for NA555PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NA555PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
NA555PE4 Frequently Asked Questions (FAQ)
-
A simple RC circuit with a 1kΩ resistor and a 10uF capacitor can be used to provide a power-on reset to the NA555PE4. This ensures that the timer starts in a known state after power-up.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper PCB design and layout guidelines, use a suitable heat sink if necessary, and ensure that the device is operated within its recommended operating temperature range (-40°C to 125°C).
-
The NA555PE4 can operate up to a maximum frequency of around 500 kHz, although this may vary depending on the specific application and operating conditions.
-
No, the NA555PE4 is not designed to be used as a voltage regulator. It's a timer IC, and its output is intended to be used as a clock signal or a pulse generator, not as a regulated voltage source.
-
To troubleshoot issues with the NA555PE4, start by verifying the power supply voltage, checking the input and output connections, and ensuring that the device is properly biased. Use an oscilloscope to observe the input and output waveforms, and consult the datasheet and application notes for guidance on troubleshooting common issues.