There are no models available for this part yet.
Overview of NA5MM by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NA5MM by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M3771
|
Newark | Adapter - 5 Pin Male To 5 Pin Male - Pre-Wired Rohs Compliant: Yes |Neutrik NA5MM RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $24.7100 | Buy Now | |
DISTI #
568-NA5MM
|
Mouser Electronics | XLR Connectors 5P M TO 5P M ADAPTER PRE-WIRED RoHS: Compliant | 19 |
|
$25.4100 / $40.8800 | Buy Now | |
DISTI #
70548734
|
RS | Adapter - 5 pin male to 5 pin male - pre-wired | Neutrik NA5MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$31.0700 / $40.3500 | Buy Now | |
Onlinecomponents.com | Adapter - 5 Pin Male To 5 Pin MAle - Pre-wired. RoHS: Compliant |
26 In Stock |
|
$23.0500 / $44.1400 | Buy Now | ||
DISTI #
NTR-NA5MM
|
TME | ADAPTER XLRM 5POLE XLRM Min Qty: 1 | 0 |
|
$14.1100 / $20.1600 | RFQ | |
Powell Electronics | Adapter - 5 pin male to 5 pin male - pre Min Qty: 25 | 116 |
|
$20.9000 | Buy Now | ||
Master Electronics | Adapter - 5 Pin Male To 5 Pin MAle - Pre-wired. RoHS: Compliant |
26 In Stock |
|
$23.0500 / $44.1400 | Buy Now |