Part Details for NAC3FX-W-TOP-D by Neutrik USA Inc
Overview of NAC3FX-W-TOP-D by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC592A | Analog Devices | LT1636CDD - Over-The-Top, Micr | |
DC593A | Analog Devices | LT1637CDD - Over-The-Top, Micr | |
DC594A | Analog Devices | LT1638CDD - Dual, Over-The-Top |
Price & Stock for NAC3FX-W-TOP-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0749
|
Newark | Power Entry, Rcpt, 20A, 250Vac, Cable, Product Range:Powercon True1 Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:20A, Connector Mounting:Cable Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Neutrik NAC3FX-W-TOP-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$9.6100 / $10.9800 | Buy Now |
DISTI #
568-NAC3FX-W-TOP-D
|
Mouser Electronics | AC Power Plugs & Receptacles powerCON Cable End F Pwr Out Scrw IP65 U RoHS: Compliant | 232 |
|
$9.2200 / $11.3600 | Buy Now |
DISTI #
71530947
|
RS | Cable Connector End, TOP, Screw, IP65/UV, PowerCON TRUE1 Series | Neutrik NAC3FX-W-TOP-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0100 / $11.7100 | RFQ |
|
Onlinecomponents.com | powerCON TRUE1 TOP Locking female cable connector, screw terminals - bulk RoHS: Compliant | 0 |
|
$8.7800 / $11.3300 | Buy Now |
DISTI #
NTR-NAC3FX-WTOPD
|
TME | MAINS CABLE CON. OUTLET CBC TOP Min Qty: 1 | 0 |
|
$7.1600 / $10.2300 | RFQ |
|
Powell Electronics | Cable end - powerCON TRUE1 TOP - female Min Qty: 50 | 33 |
|
$11.4300 | Buy Now |
Part Details for NAC3FX-W-TOP-D
NAC3FX-W-TOP-D CAD Models
NAC3FX-W-TOP-D Part Data Attributes
|
NAC3FX-W-TOP-D
Neutrik USA Inc
Buy Now
|
Compare Parts:
NAC3FX-W-TOP-D
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |