Part Details for NAC3MPX-TOP by Neutrik USA Inc
Overview of NAC3MPX-TOP by Neutrik USA Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAC3MPX-TOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0750
|
Newark | Power Entry, Plug, 20A, 250Vac, Panel, Product Range:Powercon True1 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:20A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Neutrik NAC3MPX-TOP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$4.5800 / $5.2400 | Buy Now |
DISTI #
99AC9372
|
Newark | Mains Chassis Inlet Cbc Top, Product Range:Powercon True1 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:20A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Neutrik NAC3MPX-TOP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1575 |
|
$3.6900 / $4.2000 | Buy Now |
DISTI #
568-NAC3MPX-TOP
|
Mouser Electronics | AC Power Plugs & Receptacles powerCON Rcpt M Pwr in 1/4 Trm IP65 UV RoHS: Compliant | 2022 |
|
$4.4100 / $5.7100 | Buy Now |
DISTI #
71530948
|
RS | Male Receptacle, Power In, 1/4in, IP65 and UV, PowerCON TRUE1 TOP Series | Neutrik NAC3MPX-TOP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 361 |
|
$4.3300 / $5.6200 | Buy Now |
DISTI #
NEUNAC3MPX-TOP
|
Heilind Electronics | RECEPTACLE - POWERCON TRU | Americas - 3 in Stock |
|
$5.1094 / $6.5400 | Buy Now |
|
Onlinecomponents.com | powerCON TRUE1 TOP Chassis Connectors - Appliance inlet connector - 1/4" flat tab terminals The powerCON TRUE1 TOP is a locking 16 A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combin RoHS: Compliant |
844 In Stock 800 On Order 49 Factory Stock |
|
$4.2200 / $5.8200 | Buy Now |
DISTI #
78969700
|
Verical | Conn Inlet RCP 2Power/1Ground POS Screw ST 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2149 | Americas - 840 |
|
$5.3212 / $7.5683 | Buy Now |
DISTI #
80015556
|
Verical | Conn Inlet RCP 2Power/1Ground POS Screw ST 3 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 76 |
|
$4.0306 / $5.3136 | Buy Now |
DISTI #
NTR-NAC3MPX-TOP
|
TME | Connector: circular, 6.3mm connectors, male, powerCON TRUE1 TOP Min Qty: 1 | 400 |
|
$3.3200 / $4.2700 | Buy Now |
DISTI #
NEUNAC3MPX-TOP
|
Interstate Connecting Components | RECEPTACLE - POWERCON TRU | 1 |
|
$5.1094 / $6.5400 | Buy Now |
Part Details for NAC3MPX-TOP
NAC3MPX-TOP CAD Models
NAC3MPX-TOP Part Data Attributes:
|
NAC3MPX-TOP
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAC3MPX-TOP
Neutrik USA Inc
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Neutrik | |
Body Breadth | 1.024 inch | |
Body Length | 1.22 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BREECH | |
Insulator Material | POLYAMIDE6.6 | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |