-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6890
|
Newark | Power Conn, Inlet, 20A/250Vac, Blue Rohs Compliant: Yes |Neutrik NAC3MPXXA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$3.7900 / $5.7900 | Buy Now |
DISTI #
31AK5325
|
Newark | Receptacle - Powercon 20 A - 60320-1 Certified - Power In (Blue) Rohs Compliant: Yes |Neutrik NAC3MPXXA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.7000 | Buy Now |
DISTI #
568-NAC3MPXXA
|
Mouser Electronics | AC Power Plugs & Receptacles Receptacle - powerCON blue / grey - 60320-1 certified - power in (blue) RoHS: Compliant | 1607 |
|
$3.5800 / $4.6300 | Buy Now |
DISTI #
73840367
|
RS | Receptacle - powerCON 20 A - 60320-1 certified - power in Blue | Neutrik NAC3MPXXA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3600 | RFQ |
|
Onlinecomponents.com | Receptacle - Powercon 20 A - 60320-1 Certified - Power In (Blue). |
735 In Stock 1100 Factory Stock |
|
$3.4500 / $6.3000 | Buy Now |
DISTI #
78435140
|
Verical | Conn Inlet M 3 POS Faston ST Panel Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2347 | Americas - 735 |
|
$5.0667 / $8.1925 | Buy Now |
DISTI #
61753453
|
Verical | Conn Inlet M 3 POS Faston ST Panel Mount 3 Terminal 1 Port Min Qty: 69 Package Multiple: 69 | Americas - 69 |
|
$4.8506 | Buy Now |
DISTI #
NTR-NAC3MPA1
|
TME | Connector: circular, 6.3mm connectors, male, powerCON, 20A, 250VAC Min Qty: 1 | 338 |
|
$3.1700 / $4.5300 | Buy Now |
DISTI #
41F461
|
Bürklin Elektronik | Panel plug, 3 pole, chassis mounting, plug-in connection, 2.5 mm², blue, NAC3MPXXA Min Qty: 1 | 56 |
|
$3.4857 / $4.3167 | Buy Now |
DISTI #
4176740
|
element14 Asia-Pacific | POWER CONN, INLET, 20A/250VAC, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1138 / $6.5918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NAC3MPXXA
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAC3MPXXA
Neutrik USA Inc
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Neutrik | |
Body Breadth | 1.024 inch | |
Body Depth | 1.037 inch | |
Body Length | 1.22 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BREECH | |
Insulator Material | POLYAMIDE6.6 | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |