Part Details for NAC3MPXXB-WOT by Neutrik USA Inc
Overview of NAC3MPXXB-WOT by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAC3MPXXB-WOT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5328
|
Newark | Receptacle - Powercon 20 A - 60320-1 Certified - Without Tang - Power Out (Gray) Rohs Compliant: Yes |Neutrik NAC3MPXXB-WOT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.7000 | Buy Now |
DISTI #
568-NAC3MPXXB-WOT
|
Mouser Electronics | AC Power Plugs & Receptacles Receptacle - powerCON blue / grey - 60320-1 certified - without tang - power out (grey) RoHS: Compliant | 400 |
|
$3.5800 / $4.6300 | Buy Now |
|
Onlinecomponents.com | Receptacle - Powercon 20 A - 60320-1 Certified - Power Out (Gray) - Without Insulation Divider. RoHS: Compliant |
162 On Order |
|
$3.4300 / $5.2200 | Buy Now |
DISTI #
NTR-NAC3MPXXB-WOT
|
TME | MAINS CHASSIS CONNECTOR B W/O TANG Min Qty: 1 | 0 |
|
$3.2800 / $4.6900 | RFQ |
|
Powell Electronics | Receptacle - powerCON 20 A - 60320-1 cer Min Qty: 100 | 7788 |
|
$4.4200 | Buy Now |
|
Master Electronics | Receptacle - Powercon 20 A - 60320-1 Certified - Power Out (Gray) - Without Insulation Divider. RoHS: Compliant |
162 On Order |
|
$3.4300 / $5.2200 | Buy Now |
Part Details for NAC3MPXXB-WOT
NAC3MPXXB-WOT CAD Models
NAC3MPXXB-WOT Part Data Attributes
|
NAC3MPXXB-WOT
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAC3MPXXB-WOT
Neutrik USA Inc
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Neutrik | |
Body Breadth | 1.024 inch | |
Body Depth | 1.045 inch | |
Body Length | 1.22 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BREECH | |
Insulator Material | POLYAMIDE6.6 | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |