Part Details for NACE100M35V5X5.5TR13F by NIC Components Corp
Overview of NACE100M35V5X5.5TR13F by NIC Components Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACE100M35V5X5.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2415
|
Newark | Cap, 10Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):35V, Esr:19.9Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Nace Series, Capacitor Terminals:Solderrohs Compliant: Yes |Nic Components NACE100M35V5X5.5TR13F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10AH2416
|
Newark | Cap, 10Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):35V, Esr:19.9Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Nace Series, Capacitor Terminals:Solderrohs Compliant: Yes |Nic Components NACE100M35V5X5.5TR13F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
35AH3805
|
Newark | Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACE100M35V5X5.5TR13F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0690 | Buy Now |
DISTI #
4988-NACE100M35V5X5.5TR13FCT-ND
|
DigiKey | CAP SMT5X5.510F35VDC Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16000 In Stock |
|
$0.0518 / $0.3400 | Buy Now |
DISTI #
NACE100M35V5X5.5TR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: NACE100M35V5X5.5TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0369 / $0.0413 | Buy Now |
|
Future Electronics | NACE Series 10 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 352000Reel |
|
$0.0508 / $0.0598 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 40 |
|
$0.2250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 35V, 20±% | 60 |
|
$0.0981 / $0.1308 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 35V, 20±% | 32 |
|
$0.1500 / $0.3000 | Buy Now |
Part Details for NACE100M35V5X5.5TR13F
NACE100M35V5X5.5TR13F CAD Models
NACE100M35V5X5.5TR13F Part Data Attributes:
|
NACE100M35V5X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE100M35V5X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19900 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for NACE100M35V5X5.5TR13F
This table gives cross-reference parts and alternative options found for NACE100M35V5X5.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE100M35V5X5.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35SEV10M5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Rubycon Corporation | NACE100M35V5X5.5TR13F vs 35SEV10M5X5.5 |