NACE100M50V6.3X5.5TR13
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CAN

Overview of NACE100M50V6.3X5.5TR13 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical

Price & Stock for NACE100M50V6.3X5.5TR13 by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1747
RFQ
Quest Components   14099
  • 1 $0.3600
  • 3,705 $0.0720
  • 11,112 $0.0630
$0.0630 / $0.3600 Buy Now
Quest Components   1397
  • 1 $0.6300
  • 21 $0.2835
  • 177 $0.1890
$0.1890 / $0.6300 Buy Now
Quest Components   503
  • 1 $0.3600
  • 36 $0.1620
  • 310 $0.1080
$0.1080 / $0.3600 Buy Now

CAD Models for NACE100M50V6.3X5.5TR13 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACE100M50V6.3X5.5TR13 by NIC Components Corp

NACE100M50V6.3X5.5TR13
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CAN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
16600 mΩ
Height
5.5 mm
JESD-609 Code
e0
Leakage Current
0.005 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
34 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NACE100M50V6.3X5.5TR13
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CAN
    VS

Alternate Parts for NACE100M50V6.3X5.5TR13

This table gives cross-reference parts and alternative options found for NACE100M50V6.3X5.5TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE100M50V6.3X5.5TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACEN100M50V6.3X5.5TR15F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, 5.5 MML CAN NIC Components Corp NACE100M50V6.3X5.5TR13 vs NACEN100M50V6.3X5.5TR15F
NACE100M50V6.3X5.5TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CAN NIC Components Corp NACE100M50V6.3X5.5TR13 vs NACE100M50V6.3X5.5TR15F
NACEN100M50V6.3X5.5TR13 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, 5.5 MML CAN NIC Components Corp NACE100M50V6.3X5.5TR13 vs NACEN100M50V6.3X5.5TR13
NASE100M50V6.3X5.5NBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACE100M50V6.3X5.5TR13 vs NASE100M50V6.3X5.5NBF
NACL100M50V6.3X5.5TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACE100M50V6.3X5.5TR13 vs NACL100M50V6.3X5.5TR13F
NACEN100M50V6.3X5.5TR15 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, 5.5 MML CAN NIC Components Corp NACE100M50V6.3X5.5TR13 vs NACEN100M50V6.3X5.5TR15
NACEN100M50V6.3X5.5TR13F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, 5.5 MMH CHIP, ROHS COMPLIANT NIC Components Corp NACE100M50V6.3X5.5TR13 vs NACEN100M50V6.3X5.5TR13F
NASE100M50V6.3X5.5NLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, CHIP, ROHS COMPLIANT NIC Components Corp NACE100M50V6.3X5.5TR13 vs NASE100M50V6.3X5.5NLBF

Related Parts for NACE100M50V6.3X5.5TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACE100M50V6.3X5.5TR13 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACE100M50V6.3X5.5TR13 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACE100M50V6.3X5.5TR13 would you like to use for your alert(s)?
  • Please alert me when NACE100M50V6.3X5.5TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACE100M50V6.3X5.5TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACE100M50V6.3X5.5TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACE100M50V6.3X5.5TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACE100M50V6.3X5.5TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACE100M50V6.3X5.5TR13 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: