Part Details for NACE101M35V6.3X8TR13F by NIC Components Corp
Overview of NACE101M35V6.3X8TR13F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NACE101M35V6.3X8TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3810
|
Newark | Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACE101M35V6.3X8TR13F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0640 | Buy Now |
DISTI #
10AH2426
|
Newark | Cap, 100Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:1.99Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Nace Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Nic Components NACE101M35V6.3X8TR13F Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10AH2425
|
Newark | Cap, 100Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:1.99Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Nace Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Nic Components NACE101M35V6.3X8TR13F Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
4988-NACE101M35V6.3X8TR13FCT-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90588 In Stock |
|
$0.0867 / $0.4500 | Buy Now |
DISTI #
NACE101M35V6.3X8TR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: NACE101M35V6.3X8TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 500 Container: Reel | 4000 |
|
RFQ | |
|
Future Electronics | NACE Series 100 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0700 / $0.0832 | Buy Now |
|
Bristol Electronics | 598 |
|
RFQ | ||
|
Bristol Electronics | 485 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT | 341 |
|
$0.1318 / $0.1977 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, SURFACE MOUNT | 9 |
|
$0.1977 | Buy Now |
Part Details for NACE101M35V6.3X8TR13F
NACE101M35V6.3X8TR13F CAD Models
NACE101M35V6.3X8TR13F Part Data Attributes
|
NACE101M35V6.3X8TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE101M35V6.3X8TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 130 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |