Part Details for NACE151M100V16X17TR15F by NIC Components Corp
Overview of NACE151M100V16X17TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NACE151M100V16X17TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE151M100V16X17T
|
Avnet Americas | Cap Aluminum 150uF 100V 20% (16 X 17mm) SMD 1.11 Ohm 560mA 2000 hr 85°C T/R - Tape and Reel (Alt: NACE151M100V16X17T) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Reel | 0 |
|
$0.9773 / $1.0925 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$0.9220 | Buy Now |
Part Details for NACE151M100V16X17TR15F
NACE151M100V16X17TR15F CAD Models
NACE151M100V16X17TR15F Part Data Attributes
|
NACE151M100V16X17TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE151M100V16X17TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1110 mΩ | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 560 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 16.3 mm |