Part Details for NACE151M16V6.3X8TR13F by NIC Components Corp
Overview of NACE151M16V6.3X8TR13F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NACE151M16V6.3X8TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE151M16V6.3X8TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: NACE151M16V6.3X8TR13F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACE151M16V6.3X8TR13F
NACE151M16V6.3X8TR13F CAD Models
NACE151M16V6.3X8TR13F Part Data Attributes
|
NACE151M16V6.3X8TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE151M16V6.3X8TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1770 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.024 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 135 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |