Part Details for NACE152M16V12.5X14TR15F by NIC Components Corp
Overview of NACE152M16V12.5X14TR15F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NACE152M16V12.5X14TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE152M16V12.5X14
|
Avnet Americas | Cap Aluminum 1500uF 16V 20% (12.5 X 14mm) SMD 0.24 Ohm 710mA 2000 hr 85°C T/R - Tape and Reel (Alt: NACE152M16V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 750 Factory Stock |
|
$0.4530 / $0.5064 | Buy Now |
|
Future Electronics | NACE Series 16 V 1500 uF ±20 % SMT V-Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.4450 / $0.4950 | Buy Now |
DISTI #
NACE152M16V12.5X14
|
Avnet Americas | Cap Aluminum 1500uF 16V 20% (12.5 X 14mm) SMD 0.24 Ohm 710mA 2000 hr 85°C T/R - Tape and Reel (Alt: NACE152M16V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 750 Factory Stock |
|
$0.4530 / $0.5064 | Buy Now |
DISTI #
NACE152M16V12.5X14
|
Avnet Americas | Cap Aluminum 1500uF 16V 20% (12.5 X 14mm) SMD 0.24 Ohm 710mA 2000 hr 85°C T/R - Tape and Reel (Alt: NACE152M16V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 750 Factory Stock |
|
$0.4530 / $0.5064 | Buy Now |
Part Details for NACE152M16V12.5X14TR15F
NACE152M16V12.5X14TR15F CAD Models
NACE152M16V12.5X14TR15F Part Data Attributes
|
NACE152M16V12.5X14TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE152M16V12.5X14TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
Height | 14 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.24 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 710 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 12.8 mm |