Part Details for NACE330M10V5X5.5TR13 by NIC Components Corp
Overview of NACE330M10V5X5.5TR13 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACE330M10V5X5.5TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 33uf, 10V, 20±% | 839 |
|
$0.0684 / $0.1520 | Buy Now |
Part Details for NACE330M10V5X5.5TR13
NACE330M10V5X5.5TR13 CAD Models
NACE330M10V5X5.5TR13 Part Data Attributes
|
NACE330M10V5X5.5TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE330M10V5X5.5TR13
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10100 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 5.6 mm | |
Manufacturer Series | NACE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 43 mA | |
Series | NACE | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for NACE330M10V5X5.5TR13
This table gives cross-reference parts and alternative options found for NACE330M10V5X5.5TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE330M10V5X5.5TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NASE330M10V5X5.5NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NACE330M10V5X5.5TR13 vs NASE330M10V5X5.5NLSF |
NACE330M10V5X5.5TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, CAN | NIC Components Corp | NACE330M10V5X5.5TR13 vs NACE330M10V5X5.5TR15 |