NACE470M4V4X5.5TR13
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717, CAN

Overview of NACE470M4V4X5.5TR13 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NACE470M4V4X5.5TR13 by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT 1500
  • 1 $0.1200
  • 112 $0.0750
  • 668 $0.0540
$0.0540 / $0.1200 Buy Now

CAD Models for NACE470M4V4X5.5TR13 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACE470M4V4X5.5TR13 by NIC Components Corp

NACE470M4V4X5.5TR13
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CAN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
12400 mΩ
Height
5.5 mm
JESD-609 Code
e0
Leakage Current
0.003 mA
Length
4.6 mm
Manufacturer Series
NACE
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
34 mA
Series
NACE
Size Code
1717
Surface Mount
YES
Tan Delta
0.35
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. NACE470M4V4X5.5TR13
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACE470M4V4X5.5TR13 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACE470M4V4X5.5TR13 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACE470M4V4X5.5TR13 would you like to use for your alert(s)?
  • Please alert me when NACE470M4V4X5.5TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACE470M4V4X5.5TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACE470M4V4X5.5TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACE470M4V4X5.5TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACE470M4V4X5.5TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACE470M4V4X5.5TR13 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: