Part Details for NACE470M50V6.3X8TR13F by NIC Components Corp
Overview of NACE470M50V6.3X8TR13F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACE470M50V6.3X8TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3828
|
Newark | Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACE470M50V6.3X8TR13F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0960 | Buy Now |
DISTI #
10AH2461
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):50V, Esr:3.53Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Nace Series, Capacitor Terminals:Solderrohs Compliant: Yes |Nic Components NACE470M50V6.3X8TR13F RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10AH2462
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):50V, Esr:3.53Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Nace Series, Capacitor Terminals:Solderrohs Compliant: Yes |Nic Components NACE470M50V6.3X8TR13F RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | NACE Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0700 / $0.0783 | Buy Now |
DISTI #
NACE470M50V6.3X8TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: NACE470M50V6.3X8TR13F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800180809
|
Chip1Stop | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 3.53 Ohm 90mA 2000h 85C T/R RoHS: Compliant pbFree: No | 9 |
|
$0.0940 | Buy Now |
Part Details for NACE470M50V6.3X8TR13F
NACE470M50V6.3X8TR13F CAD Models
NACE470M50V6.3X8TR13F Part Data Attributes
|
NACE470M50V6.3X8TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE470M50V6.3X8TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3530 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 90 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACE470M50V6.3X8TR13F
This table gives cross-reference parts and alternative options found for NACE470M50V6.3X8TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE470M50V6.3X8TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEE1HA470XV | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | NACE470M50V6.3X8TR13F vs EEE1HA470XV |