NACER22M50V4X5.5TR15F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CAN

Overview of NACER22M50V4X5.5TR15F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NACER22M50V4X5.5TR15F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NACER22M50V4X5.5TR
Avnet Americas Cap Aluminum 0.22uF 50V 20% (4 X 5.5mm) SMD 754 Ohm 2.3mA 2000 hr 85?C T/R - Tape and Reel (Alt: NACER22M50V4X5.5TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.0356
  • 3,000 $0.0346
  • 6,000 $0.0336
  • 9,000 $0.0328
  • 12,000 $0.0318
$0.0318 / $0.0356 Buy Now

CAD Models for NACER22M50V4X5.5TR15F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACER22M50V4X5.5TR15F by NIC Components Corp

NACER22M50V4X5.5TR15F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
754000 mΩ
Height
5.5 mm
JESD-609 Code
e6
Leakage Current
0.003 mA
Length
4.6 mm
Manufacturer Series
NACE
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
2.3 mA
Series
NACE(50V,M TOL)
Size Code
1717
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
ONE SURFACE
Width
4.3 mm
Want to compare parts?
  1. NACER22M50V4X5.5TR15F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1717, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACER22M50V4X5.5TR15F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACER22M50V4X5.5TR15F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACER22M50V4X5.5TR15F would you like to use for your alert(s)?
  • Please alert me when NACER22M50V4X5.5TR15F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACER22M50V4X5.5TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACER22M50V4X5.5TR15F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACER22M50V4X5.5TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACER22M50V4X5.5TR15F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACER22M50V4X5.5TR15F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: