Part Details for NACEW332M6.3V12.5X14TR15F by NIC Components Corp
Overview of NACEW332M6.3V12.5X14TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACEW332M6.3V12.5X14TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACEW332M6.3V12.5X
|
Avnet Americas | Cap Aluminum 3300uF 6.3V 20% (12.5 X 14mm) Aluminum Cylindrical Can 0.14 Ohm 520mA 2000 hr 105°C T/R - Tape and Reel (Alt: NACEW332M6.3V12.5X) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Reel | 0 |
|
$0.5599 / $0.6259 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks | 0 |
|
$0.3270 | Buy Now |
Part Details for NACEW332M6.3V12.5X14TR15F
NACEW332M6.3V12.5X14TR15F CAD Models
NACEW332M6.3V12.5X14TR15F Part Data Attributes
|
NACEW332M6.3V12.5X14TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW332M6.3V12.5X14TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Height | 14 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.2079 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 520 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.32 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 12.8 mm |