Part Details for NACEW681M63V18X17.5TR15F by NIC Components Corp
Overview of NACEW681M63V18X17.5TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACEW681M63V18X17.5TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACEW681M63V18X17.
|
Avnet Americas | Cap Aluminum 680uF 63V 20% (18 X 17.5mm) Cylindrical 750mA 2000 hr 105°C T/R - Tape and Reel (Alt: NACEW681M63V18X17.) RoHS: Compliant Min Qty: 700 Package Multiple: 175 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3570 / $1.5901 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 175 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
Part Details for NACEW681M63V18X17.5TR15F
NACEW681M63V18X17.5TR15F CAD Models
NACEW681M63V18X17.5TR15F Part Data Attributes
|
NACEW681M63V18X17.5TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW681M63V18X17.5TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, 7975
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7975 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 290 mΩ | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 750 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |