Part Details for NACK102M50V16X17TR13WTF by NIC Components Corp
Overview of NACK102M50V16X17TR13WTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACK102M50V16X17TR13WTF
NACK102M50V16X17TR13WTF CAD Models
NACK102M50V16X17TR13WTF Part Data Attributes
|
NACK102M50V16X17TR13WTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK102M50V16X17TR13WTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7967, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7967 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 73 mΩ | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 20 mm | |
Manufacturer Series | NACK | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1207.5 mA | |
Series | NACK | |
Size Code | 7967 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for NACK102M50V16X17TR13WTF
This table gives cross-reference parts and alternative options found for NACK102M50V16X17TR13WTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK102M50V16X17TR13WTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACK102M50V16X17TR13WTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7967, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK102M50V16X17TR13WTF vs NACK102M50V16X17TR13WTYF |
NACK102M50V16X17TR13WTY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, 7967, | NIC Components Corp | NACK102M50V16X17TR13WTF vs NACK102M50V16X17TR13WTY |
NACK102M50V16X17TR15WT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, 7967, | NIC Components Corp | NACK102M50V16X17TR13WTF vs NACK102M50V16X17TR15WT |