Part Details for NACP220M10V5X4.5TR13F by NIC Components Corp
Overview of NACP220M10V5X4.5TR13F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACP220M10V5X4.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACP220M10V5X4.5TR13F
|
Avnet Abacus | Cap Aluminum 22uF 10V 20% (5 X 4.5mm) SMD 18.1 Ohm 33mA 1000h 85�C T/R (Alt: NACP220M10V5X4.5TR13F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NACP220M10V5X4.5TR13F
NACP220M10V5X4.5TR13F CAD Models
NACP220M10V5X4.5TR13F Part Data Attributes
|
NACP220M10V5X4.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACP220M10V5X4.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, 4.6 MMH CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18100 mΩ | |
Height | 4.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33 mA | |
Series | NACP | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for NACP220M10V5X4.5TR13F
This table gives cross-reference parts and alternative options found for NACP220M10V5X4.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACP220M10V5X4.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACP220M10V5X4.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2121, CHIP | NIC Components Corp | NACP220M10V5X4.5TR13F vs NACP220M10V5X4.5TR13 |
NACP220M10V5X4.5TR15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 2121, CAN | NIC Components Corp | NACP220M10V5X4.5TR13F vs NACP220M10V5X4.5TR15 |