Part Details for NACS220M10V4X5.5TR13F by NIC Components Corp
Overview of NACS220M10V4X5.5TR13F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NACS220M10V4X5.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACS220M10V4X5.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 10 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: NACS220M10V4X5.5TR13F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NACS220M10V4X5.5TR13F
NACS220M10V4X5.5TR13F CAD Models
NACS220M10V4X5.5TR13F Part Data Attributes:
|
NACS220M10V4X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACS220M10V4X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18.1 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0022 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 28 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 4.3 mm |