NACS560M25V6.3X5.5TR13F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, ROHS COMPLIANT

Overview of NACS560M25V6.3X5.5TR13F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical

Price & Stock for NACS560M25V6.3X5.5TR13F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NACS560M25V6.3X5.5
Avnet Americas Aluminum Electrolytic Capacitor, 56 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: NACS560M25V6.3X5.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0504
  • 7,000 $0.0490
  • 12,000 $0.0475
$0.0475 / $0.0504 Buy Now

CAD Models for NACS560M25V6.3X5.5TR13F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACS560M25V6.3X5.5TR13F by NIC Components Corp

NACS560M25V6.3X5.5TR13F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
26 Weeks
Capacitance
56 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
4.74 mΩ
Height
5.5 mm
JESD-609 Code
e6
Leakage Current
0.014 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
68 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NACS560M25V6.3X5.5TR13F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, ROHS COMPLIANT
    VS

Alternate Parts for NACS560M25V6.3X5.5TR13F

This table gives cross-reference parts and alternative options found for NACS560M25V6.3X5.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACS560M25V6.3X5.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACS560M25V6.3X5.5TR13 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, 5.5 MMH CAN NIC Components Corp NACS560M25V6.3X5.5TR13F vs NACS560M25V6.3X5.5TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACS560M25V6.3X5.5TR13F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACS560M25V6.3X5.5TR13F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACS560M25V6.3X5.5TR13F would you like to use for your alert(s)?
  • Please alert me when NACS560M25V6.3X5.5TR13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACS560M25V6.3X5.5TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACS560M25V6.3X5.5TR13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACS560M25V6.3X5.5TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACS560M25V6.3X5.5TR13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACS560M25V6.3X5.5TR13F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: