Part Details for NACS560M6.3V5X5.5TR13F by NIC Components Corp
Overview of NACS560M6.3V5X5.5TR13F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NACS560M6.3V5X5.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACS560M6.3V5X5.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 56 uF, 6.3 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: NACS560M6.3V5X5.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0448 | Buy Now |
Part Details for NACS560M6.3V5X5.5TR13F
NACS560M6.3V5X5.5TR13F CAD Models
NACS560M6.3V5X5.5TR13F Part Data Attributes
|
NACS560M6.3V5X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACS560M6.3V5X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8.29 mΩ | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0036 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 46 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 5.3 mm |