NACV330M200V12.5X14TR15F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT

Overview of NACV330M200V12.5X14TR15F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for NACV330M200V12.5X14TR15F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NACV330M200V12.5X1
Avnet Americas Aluminum Electrolytic Capacitor, 33 uF, 200 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: NACV330M200V12.5X1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5150
  • 1,500 $0.5005
  • 2,500 $0.4860
  • 5,000 $0.4751
  • 10,000 $0.4607
$0.4607 / $0.5150 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks Container: Reel 0
Reel
  • 1,000 $0.4340
$0.4340 Buy Now
DISTI # NACV330M200V12.5X14TR15F
Avnet Abacus Aluminum Electrolytic Capacitor, 33 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACV330M200V12.5X14TR15F) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for NACV330M200V12.5X14TR15F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACV330M200V12.5X14TR15F by NIC Components Corp

NACV330M200V12.5X14TR15F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 5050
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
10100 mΩ
Height
14 mm
Leakage Current
0.213 mA
Length
12.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
137 mA
Size Code
5050
Surface Mount
YES
Tan Delta
0.2
Terminal Shape
FLAT
Width
12.8 mm
Want to compare parts?
  1. NACV330M200V12.5X14TR15F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
    VS

Related Parts for NACV330M200V12.5X14TR15F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACV330M200V12.5X14TR15F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACV330M200V12.5X14TR15F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACV330M200V12.5X14TR15F would you like to use for your alert(s)?
  • Please alert me when NACV330M200V12.5X14TR15F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACV330M200V12.5X14TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACV330M200V12.5X14TR15F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACV330M200V12.5X14TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACV330M200V12.5X14TR15F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACV330M200V12.5X14TR15F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: