Part Details for NACVF100M450V18X17TR13T2F by NIC Components Corp
Overview of NACVF100M450V18X17TR13T2F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACVF100M450V18X17TR13T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACVF100M450V18X17TR13T2F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACVF100M450V18X17TR13T2F) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACVF100M450V18X17TR13T2F
NACVF100M450V18X17TR13T2F CAD Models
NACVF100M450V18X17TR13T2F Part Data Attributes:
|
NACVF100M450V18X17TR13T2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACVF100M450V18X17TR13T2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39900 mΩ | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.28 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 155 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |
Alternate Parts for NACVF100M450V18X17TR13T2F
This table gives cross-reference parts and alternative options found for NACVF100M450V18X17TR13T2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACVF100M450V18X17TR13T2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACVF100M450V18X17TR13T4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | NIC Components Corp | NACVF100M450V18X17TR13T2F vs NACVF100M450V18X17TR13T4F |