NACY100M80V6.3X8TR13F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT

Overview of NACY100M80V6.3X8TR13F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NACY100M80V6.3X8TR13F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NACY100M80V6.3X8TR13F
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 80 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACY100M80V6.3X8TR13F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for NACY100M80V6.3X8TR13F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACY100M80V6.3X8TR13F by NIC Components Corp

NACY100M80V6.3X8TR13F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
8 mm
JESD-609 Code
e6
Leakage Current
0.008 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
65 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NACY100M80V6.3X8TR13F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NACY100M80V6.3X8TR13F

This table gives cross-reference parts and alternative options found for NACY100M80V6.3X8TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY100M80V6.3X8TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACY100M80V6.3X8TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, 2826, NIC Components Corp NACY100M80V6.3X8TR13F vs NACY100M80V6.3X8TR15F
EEEFN1K100XV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP Panasonic Electronic Components NACY100M80V6.3X8TR13F vs EEEFN1K100XV
NACY100M80V6.3X8TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, 2826, NIC Components Corp NACY100M80V6.3X8TR13F vs NACY100M80V6.3X8TR15YF
NACK100M80V6.3X8TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3126, CHIP, ROHS COMPLIANT NIC Components Corp NACY100M80V6.3X8TR13F vs NACK100M80V6.3X8TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACY100M80V6.3X8TR13F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACY100M80V6.3X8TR13F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACY100M80V6.3X8TR13F would you like to use for your alert(s)?
  • Please alert me when NACY100M80V6.3X8TR13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACY100M80V6.3X8TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACY100M80V6.3X8TR13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACY100M80V6.3X8TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACY100M80V6.3X8TR13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACY100M80V6.3X8TR13F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: