Part Details for NACY102M25V12.5X14TR15F by NIC Components Corp
Overview of NACY102M25V12.5X14TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACY102M25V12.5X14TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACY102M25V12.5X14
|
Avnet Americas | Cap Aluminum 1000uF 25V 20% (12.5 X 14mm) Aluminum Cylindrical Can 1150mA 2000 hr 105°C T/R - Tape and Reel (Alt: NACY102M25V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4708 / $0.5263 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.4440 | Buy Now |
Part Details for NACY102M25V12.5X14TR15F
NACY102M25V12.5X14TR15F CAD Models
NACY102M25V12.5X14TR15F Part Data Attributes
|
NACY102M25V12.5X14TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACY102M25V12.5X14TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
Leakage Current | 0.25 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 862.5 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 12.8 mm |
Alternate Parts for NACY102M25V12.5X14TR15F
This table gives cross-reference parts and alternative options found for NACY102M25V12.5X14TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY102M25V12.5X14TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ102M25V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15F vs NACZ102M25V12.5X14TR15YF |
NACEW102M25V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY102M25V12.5X14TR15F vs NACEW102M25V12.5X14TR13F |
NACEW102M25V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15F vs NACEW102M25V12.5X14TR15YF |
NAZT102M25V12.5X14KLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15F vs NAZT102M25V12.5X14KLBYF |
NACK102M25V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY102M25V12.5X14TR15F vs NACK102M25V12.5X14TR13F |
NAZT102M25V12.5X14KLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY102M25V12.5X14TR15F vs NAZT102M25V12.5X14KLBF |
NACY102M25V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NACY102M25V12.5X14TR15F vs NACY102M25V12.5X14TR15YF |
NACZ102M25V12.5X14TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY102M25V12.5X14TR15F vs NACZ102M25V12.5X14TR15F |
NACZ102M25V12.5X14TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY102M25V12.5X14TR15F vs NACZ102M25V12.5X14TR13M1F |