Part Details for NACY470M100V12.5X14TR15F by NIC Components Corp
Overview of NACY470M100V12.5X14TR15F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACY470M100V12.5X14TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACY470M100V12.5X1
|
Avnet Americas | Cap Aluminum 47uF 100V 20% (12.5 X 14mm) Cylindrical 500mA 2000 hr 105°C T/R - Tape and Reel (Alt: NACY470M100V12.5X1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5077 / $0.5676 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.4790 | Buy Now |
DISTI #
C1S527800541994
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 25 |
|
$0.2660 / $0.3150 | Buy Now |
Part Details for NACY470M100V12.5X14TR15F
NACY470M100V12.5X14TR15F CAD Models
NACY470M100V12.5X14TR15F Part Data Attributes
|
NACY470M100V12.5X14TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACY470M100V12.5X14TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
Leakage Current | 0.047 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 375 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 12.8 mm |
Alternate Parts for NACY470M100V12.5X14TR15F
This table gives cross-reference parts and alternative options found for NACY470M100V12.5X14TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY470M100V12.5X14TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT470M100V12.5X14HLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY470M100V12.5X14TR15F vs NAZT470M100V12.5X14HLBF |
NACK470M100V12.5X14TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, SURFACE MOUNT, 5050, CAN | NIC Components Corp | NACY470M100V12.5X14TR15F vs NACK470M100V12.5X14TR13 |
NACK470M100V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY470M100V12.5X14TR15F vs NACK470M100V12.5X14TR13F |
NAZT470M100V12.5X14HLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY470M100V12.5X14TR15F vs NAZT470M100V12.5X14HLBYF |