Part Details for NACY471M35V12.5X14TR15F by NIC Components Corp
Overview of NACY471M35V12.5X14TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACY471M35V12.5X14TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACY471M35V12.5X14
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACY471M35V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4708 / $0.5263 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.4440 | Buy Now |
Part Details for NACY471M35V12.5X14TR15F
NACY471M35V12.5X14TR15F CAD Models
NACY471M35V12.5X14TR15F Part Data Attributes
|
NACY471M35V12.5X14TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACY471M35V12.5X14TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
Leakage Current | 0.1645 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 862.5 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 12.8 mm |
Alternate Parts for NACY471M35V12.5X14TR15F
This table gives cross-reference parts and alternative options found for NACY471M35V12.5X14TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY471M35V12.5X14TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT471M35V12.5X14JLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY471M35V12.5X14TR15F vs NAZT471M35V12.5X14JLBWYF |
NACZ471M35V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY471M35V12.5X14TR15F vs NACZ471M35V12.5X14TR13F |
NAZT471M35V12.5X14KLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY471M35V12.5X14TR15F vs NAZT471M35V12.5X14KLBF |
NACEW471M35V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, 5450, | NIC Components Corp | NACY471M35V12.5X14TR15F vs NACEW471M35V12.5X14TR15YF |
NAZT471M35V12.5X14JBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY471M35V12.5X14TR15F vs NAZT471M35V12.5X14JBWYF |
NACZ471M35V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, 5450, | NIC Components Corp | NACY471M35V12.5X14TR15F vs NACZ471M35V12.5X14TR15YF |
NACEW471M35V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY471M35V12.5X14TR15F vs NACEW471M35V12.5X14TR13F |
NAZT471M35V12.5X14JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY471M35V12.5X14TR15F vs NAZT471M35V12.5X14JBF |
NACK471M35V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY471M35V12.5X14TR15F vs NACK471M35V12.5X14TR13F |
NACZ471M35V12.5X14TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NACY471M35V12.5X14TR15F vs NACZ471M35V12.5X14TR15F |