NACY680M80V12.5X14TR15F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of NACY680M80V12.5X14TR15F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NACY680M80V12.5X14TR15F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NACY680M80V12.5X14
Avnet Americas Cap Aluminum 68uF 80V 20% (12.5 X 14mm) Cylindrical 500mA 2000 hr 105°C T/R - Tape and Reel (Alt: NACY680M80V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5676
  • 1,500 $0.5516
  • 2,500 $0.5357
  • 5,000 $0.5237
  • 10,000 $0.5077
$0.5077 / $0.5676 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks 0
  • 1,000 $0.4790
$0.4790 Buy Now

CAD Models for NACY680M80V12.5X14TR15F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACY680M80V12.5X14TR15F by NIC Components Corp

NACY680M80V12.5X14TR15F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
18 Weeks
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
14 mm
JESD-609 Code
e6
Leakage Current
0.0544 mA
Length
12.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
375 mA
Size Code
5050
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
12.8 mm
Want to compare parts?
  1. NACY680M80V12.5X14TR15F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for NACY680M80V12.5X14TR15F

This table gives cross-reference parts and alternative options found for NACY680M80V12.5X14TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY680M80V12.5X14TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACK680M80V12.5X14TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 68uF, SURFACE MOUNT, 5050, CAN NIC Components Corp NACY680M80V12.5X14TR15F vs NACK680M80V12.5X14TR13
NACY680M80V12.5X14TR15YF Aluminum Electrolytic Capacitor, Aluminum (wet) NIC Components Corp NACY680M80V12.5X14TR15F vs NACY680M80V12.5X14TR15YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACY680M80V12.5X14TR15F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACY680M80V12.5X14TR15F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACY680M80V12.5X14TR15F would you like to use for your alert(s)?
  • Please alert me when NACY680M80V12.5X14TR15F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACY680M80V12.5X14TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACY680M80V12.5X14TR15F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACY680M80V12.5X14TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACY680M80V12.5X14TR15F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACY680M80V12.5X14TR15F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: