There are no models available for this part yet.
Overview of NACZ101M25V6.3X8TR13 by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NACZ101M25V6.3X8TR13 by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 213 |
|
RFQ | ||||
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 145 |
|
$0.1600 / $0.2400 | Buy Now |
CAD Models for NACZ101M25V6.3X8TR13 by Chemi-Con
Related Parts for NACZ101M25V6.3X8TR13
-
UVZ1J221MPDFixed Capacitors
-
B1047AS-220MFixed Inductors
-
MBR0520LT1GRectifier Diodes
-
NFM18CC222R1C3Data Line Filters
-
STB37N60DM2AGPower Field-Effect Transistors
-
NDS7002ASmall Signal Field-Effect Transistors
-
PTFL04BD471Q2N34B0Non-linear Resistors
-
NC7S00M5XGates
-
3296W-1-104LFVariable Resistors