Part Details for NACZ101M6.3V6.3X6.3TR13F by NIC Components Corp
Overview of NACZ101M6.3V6.3X6.3TR13F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT3097-AZ | Analog Devices | Dual 20V 500mA/-500mA LDO 3x6 | |
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NACZ101M6.3V6.3X6.3TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ101M6.3V6.3X6.3TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZ101M6.3V6.3X6.3TR13F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800117371
|
Chip1Stop | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 6.3mm) SMD 0.44 Ohm 230mA 1000h 105℃ T/R RoHS: Compliant | 2400 |
|
$0.0765 | Buy Now |
Part Details for NACZ101M6.3V6.3X6.3TR13F
NACZ101M6.3V6.3X6.3TR13F CAD Models
NACZ101M6.3V6.3X6.3TR13F Part Data Attributes
|
NACZ101M6.3V6.3X6.3TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ101M6.3V6.3X6.3TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 92 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ101M6.3V6.3X6.3TR13F
This table gives cross-reference parts and alternative options found for NACZ101M6.3V6.3X6.3TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ101M6.3V6.3X6.3TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPE101M6.3V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NSPE101M6.3V6.3X6.3TR13F |
NACY101M6.3V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NACY101M6.3V6.3X6.3TR13F |
NAZT101M6.3V6.3X6.3NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NAZT101M6.3V6.3X6.3NBYF |
NSPE-S101M6.3V6.3X6.3TR15YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NSPE-S101M6.3V6.3X6.3TR15YF |
NACZ101M6.3V6.3X6.3TR15M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NACZ101M6.3V6.3X6.3TR15M1YF |
NAZT101M6.3V6.3X6.3NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NAZT101M6.3V6.3X6.3NBWYF |
NAZT101M6.3V6.3X6.3NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NAZT101M6.3V6.3X6.3NLBYF |
NACY101M6.3V6.3X6.3TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NACY101M6.3V6.3X6.3TR15YF |
NACZ101M6.3V6.3X6.3TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NACZ101M6.3V6.3X6.3TR13 |
NACZ101M6.3V6.3X6.3TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M6.3V6.3X6.3TR13F vs NACZ101M6.3V6.3X6.3TR13M1F |