Part Details for NACZ102M6.3V8X10.5TR15M1F by NIC Components Corp
Overview of NACZ102M6.3V8X10.5TR15M1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ102M6.3V8X10.5TR15M1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ102M6.3V8X10.5
|
Avnet Americas | - Tape and Reel (Alt: NACZ102M6.3V8X10.5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.1871 / $0.2091 | Buy Now |
Part Details for NACZ102M6.3V8X10.5TR15M1F
NACZ102M6.3V8X10.5TR15M1F CAD Models
NACZ102M6.3V8X10.5TR15M1F Part Data Attributes
|
NACZ102M6.3V8X10.5TR15M1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ102M6.3V8X10.5TR15M1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, 3533,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 270 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NACZ102M6.3V8X10.5TR15M1F
This table gives cross-reference parts and alternative options found for NACZ102M6.3V8X10.5TR15M1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ102M6.3V8X10.5TR15M1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY102M6.3V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333 | NIC Components Corp | NACZ102M6.3V8X10.5TR15M1F vs NACY102M6.3V8X10.5TR13 |
EEEFN0J102V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | NACZ102M6.3V8X10.5TR15M1F vs EEEFN0J102V |
NACZ102M6.3V8X10.5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CAN | NIC Components Corp | NACZ102M6.3V8X10.5TR15M1F vs NACZ102M6.3V8X10.5TR13 |
NACEW102M6.3V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333, CAN | NIC Components Corp | NACZ102M6.3V8X10.5TR15M1F vs NACEW102M6.3V8X10.5TR13 |