Part Details for NACZ221M16V6.3X8TR13 by NIC Components Corp
Overview of NACZ221M16V6.3X8TR13 by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ221M16V6.3X8TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5381 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 4304 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 4251 |
|
$0.0742 / $0.3710 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 573 |
|
$0.1440 / $0.2700 | Buy Now |
Part Details for NACZ221M16V6.3X8TR13
NACZ221M16V6.3X8TR13 CAD Models
NACZ221M16V6.3X8TR13 Part Data Attributes
|
NACZ221M16V6.3X8TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ221M16V6.3X8TR13
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ221M16V6.3X8TR13
This table gives cross-reference parts and alternative options found for NACZ221M16V6.3X8TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ221M16V6.3X8TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT221M16V6.3X8NLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NAZT221M16V6.3X8NLBWYF |
NAZT221M16V6.3X8NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NAZT221M16V6.3X8NBWYF |
NACZ221M16V6.3X8TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NACZ221M16V6.3X8TR15F |
NAZJ221M16V6.3X8NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NAZJ221M16V6.3X8NBF |
NAZT221M16V6.3X8NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NAZT221M16V6.3X8NLBYF |
NAZK221M16V6.3X8NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NAZK221M16V6.3X8NLSF |
NACY221M16V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626 | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NACY221M16V6.3X8TR13 |
NACY221M16V6.3X8TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, 2826, | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NACY221M16V6.3X8TR15F |
NAZT221M16V6.3X8NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NAZT221M16V6.3X8NBF |
NAZK221M16V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ221M16V6.3X8TR13 vs NAZK221M16V6.3X8NLBF |