Part Details for NACZ221M6.3V6.3X6.3TR13BF by NIC Components Corp
Overview of NACZ221M6.3V6.3X6.3TR13BF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NACZ221M6.3V6.3X6.3TR13BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ221M6.3V6.3X6.
|
Avnet Americas | CAP 220UF 6.3VDC 20% 6.3 X 6.3MM SMD 280MA - Tape and Reel (Alt: NACZ221M6.3V6.3X6.) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0690 | Buy Now |