Part Details for NACZ470M50V6.3X8TR13F by NIC Components Corp
Overview of NACZ470M50V6.3X8TR13F by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ470M50V6.3X8TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2508
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Nacz Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ470M50V6.3X8TR13F Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10AH2507
|
Newark | Cap, 47Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Nacz Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ470M50V6.3X8TR13F Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
4988-NACZ470M50V6.3X8TR13FCT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17524 In Stock |
|
$0.1085 / $0.4800 | Buy Now |
|
Future Electronics | NACZ Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 7500Reel |
|
$0.0900 / $0.1060 | Buy Now |
DISTI #
67617497
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 195mA 1000h 105°C T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2245 | Americas - 299 |
|
$0.0691 / $0.2283 | Buy Now |
|
Bristol Electronics | 503 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2626 | 402 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
SMC-NACZ470M50V6.3X8TR13F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 620 |
|
$0.0640 / $0.0760 | RFQ |
DISTI #
NACZ470M50V6.3X8TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZ470M50V6.3X8TR13F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 98500 |
|
Buy Now | |
|
New Advantage Corporation | NACZ Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$0.0853 / $0.0914 | Buy Now |
Part Details for NACZ470M50V6.3X8TR13F
NACZ470M50V6.3X8TR13F CAD Models
NACZ470M50V6.3X8TR13F Part Data Attributes:
|
NACZ470M50V6.3X8TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ470M50V6.3X8TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 42 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 78 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ470M50V6.3X8TR13F
This table gives cross-reference parts and alternative options found for NACZ470M50V6.3X8TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ470M50V6.3X8TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW470M50V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, SURFACE MOUNT, 2626, CAN | NIC Components Corp | NACZ470M50V6.3X8TR13F vs NACEW470M50V6.3X8TR13 |
NAZT470M50V6.3X8NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M50V6.3X8TR13F vs NAZT470M50V6.3X8NBWYF |
NACY470M50V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, SURFACE MOUNT, 2626 | NIC Components Corp | NACZ470M50V6.3X8TR13F vs NACY470M50V6.3X8TR13 |
NAZT470M50V6.3X8NLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ470M50V6.3X8TR13F vs NAZT470M50V6.3X8NLBWYF |
NACZ470M50V6.3X8TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CAN | NIC Components Corp | NACZ470M50V6.3X8TR13F vs NACZ470M50V6.3X8TR13 |