Part Details for NACZ471M25V10X10.5TR13M1F by NIC Components Corp
Overview of NACZ471M25V10X10.5TR13M1F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ471M25V10X10.5TR13M1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NACZ Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 34200Reel |
|
$0.1610 / $0.1830 | Buy Now |
DISTI #
NACZ471M25V10X10.5TR13M1F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZ471M25V10X10.5TR13M1F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NACZ Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 27300 |
|
$0.2147 / $0.2300 | Buy Now |
Part Details for NACZ471M25V10X10.5TR13M1F
NACZ471M25V10X10.5TR13M1F CAD Models
NACZ471M25V10X10.5TR13M1F Part Data Attributes:
|
NACZ471M25V10X10.5TR13M1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ471M25V10X10.5TR13M1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 402 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACZ471M25V10X10.5TR13M1F
This table gives cross-reference parts and alternative options found for NACZ471M25V10X10.5TR13M1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ471M25V10X10.5TR13M1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCVFZ025M471GB3L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | SPC Multicomp | NACZ471M25V10X10.5TR13M1F vs MCVFZ025M471GB3L |
NACEW471M25V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | NACZ471M25V10X10.5TR13M1F vs NACEW471M25V10X10.5TR13 |
25JGV470M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | NACZ471M25V10X10.5TR13M1F vs 25JGV470M10X10.5 |
865060457009 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | NACZ471M25V10X10.5TR13M1F vs 865060457009 |
NACY471M25V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141 | NIC Components Corp | NACZ471M25V10X10.5TR13M1F vs NACY471M25V10X10.5TR13 |
NAZJ471M25V10X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ471M25V10X10.5TR13M1F vs NAZJ471M25V10X10.5NBF |