Part Details for NACZ680M35V6.3X8TR15F by NIC Components Corp
Overview of NACZ680M35V6.3X8TR15F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ680M35V6.3X8TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ680M35V6.3X8TR15F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACZ680M35V6.3X8TR15F) RoHS: Compliant Min Qty: 40500 Package Multiple: 900 Container: Reel | 0 |
|
$0.0828 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 | 0 |
|
$0.0720 | Buy Now |
DISTI #
NACZ680M35V6.3X8TR15F
|
Avnet Abacus | - Tape and Reel (Alt: NACZ680M35V6.3X8TR15F) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACZ680M35V6.3X8TR15F
NACZ680M35V6.3X8TR15F CAD Models
NACZ680M35V6.3X8TR15F Part Data Attributes:
|
NACZ680M35V6.3X8TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ680M35V6.3X8TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 68uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0238 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 112 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ680M35V6.3X8TR15F
This table gives cross-reference parts and alternative options found for NACZ680M35V6.3X8TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ680M35V6.3X8TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZJ680M35V6.3X8NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 68uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ680M35V6.3X8TR15F vs NAZJ680M35V6.3X8NBF |
NAZT680M35V6.3X8NLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ680M35V6.3X8TR15F vs NAZT680M35V6.3X8NLBWYF |
NAZT680M35V6.3X8NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ680M35V6.3X8TR15F vs NAZT680M35V6.3X8NBWYF |
NACZ680M35V6.3X8TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626, CAN | NIC Components Corp | NACZ680M35V6.3X8TR15F vs NACZ680M35V6.3X8TR13 |