Part Details for NACZF102M10V12.5X17TR13T2F by NIC Components Corp
Overview of NACZF102M10V12.5X17TR13T2F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NACZF102M10V12.5X17TR13T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZF102M10V12.5X17TR13T2F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACZF102M10V12.5X17TR13T2F) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Reel | 0 |
|
$0.6724 / $0.7879 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 | 0 |
|
$0.6600 | Buy Now |
DISTI #
NACZF102M10V12.5X17TR13T2F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACZF102M10V12.5X17TR13T2F) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Reel | 0 |
|
$0.6724 / $0.7879 | Buy Now |
DISTI #
NACZF102M10V12.5X17TR13T2F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACZF102M10V12.5X17TR13T2F) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Reel | 0 |
|
$0.6724 / $0.7879 | Buy Now |
DISTI #
NACZF102M10V12.5X17TR13T2F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZF102M10V12.5X17TR13T2F) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACZF102M10V12.5X17TR13T2F
NACZF102M10V12.5X17TR13T2F CAD Models
NACZF102M10V12.5X17TR13T2F Part Data Attributes
|
NACZF102M10V12.5X17TR13T2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF102M10V12.5X17TR13T2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5353, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 903.75 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13.5 mm |