Part Details for NACZF221M50V12.5X17TR13WTF by NIC Components Corp
Overview of NACZF221M50V12.5X17TR13WTF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZF221M50V12.5X17TR13WTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZF221M50V12.5X1
|
Avnet Americas | Cap Aluminum 220uF 50V 20% (12.5 X 17.3mm) Cylindrical 1150mA 5000 hr 105°C T/R - Tape and Reel (Alt: NACZF221M50V12.5X1) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Container: Reel | 0 |
|
$0.8496 / $0.9956 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$1.2574 / $2.7188 | Buy Now | |
DISTI #
NACZF221M50V12.5X1
|
Avnet Americas | Cap Aluminum 220uF 50V 20% (12.5 X 17.3mm) Cylindrical 1150mA 5000 hr 105°C T/R - Tape and Reel (Alt: NACZF221M50V12.5X1) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Container: Reel | 0 |
|
$0.8496 / $0.9956 | Buy Now |
Part Details for NACZF221M50V12.5X17TR13WTF
NACZF221M50V12.5X17TR13WTF CAD Models
NACZF221M50V12.5X17TR13WTF Part Data Attributes:
|
NACZF221M50V12.5X17TR13WTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF221M50V12.5X17TR13WTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5353, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 862.5 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13.5 mm |
Alternate Parts for NACZF221M50V12.5X17TR13WTF
This table gives cross-reference parts and alternative options found for NACZF221M50V12.5X17TR13WTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZF221M50V12.5X17TR13WTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZF221M50V12.5X17TR13WT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, SURFACE MOUNT, 5353, CAN | NIC Components Corp | NACZF221M50V12.5X17TR13WTF vs NACZF221M50V12.5X17TR13WT |