NACZF222M6.3V16X17TR15T2F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CAN

Overview of NACZF222M6.3V16X17TR15T2F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for NACZF222M6.3V16X17TR15T2F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NACZF222M6.3V16X17
Avnet Americas Cap Aluminum 2200uF 6.3V 20% (16 X 17mm) Aluminum Cylindrical Can 1690mA 5000 hr 105°C T/R - Tape and Reel (Alt: NACZF222M6.3V16X17) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Reel 0
  • 1,000 $1.0996
  • 1,400 $1.0687
  • 2,400 $1.0377
  • 5,000 $1.0146
  • 10,000 $0.9836
$0.9836 / $1.0996 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks 0
  • 1,000 $0.9270
$0.9270 Buy Now

CAD Models for NACZF222M6.3V16X17TR15T2F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACZF222M6.3V16X17TR15T2F by NIC Components Corp

NACZF222M6.3V16X17TR15T2F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 6767
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
17 mm
JESD-609 Code
e3
Leakage Current
0.1386 mA
Length
16.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1267.5 mA
Size Code
6666
Surface Mount
YES
Tan Delta
0.24
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Width
16.7 mm
Want to compare parts?
  1. NACZF222M6.3V16X17TR15T2F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6767, CAN
    VS

Alternate Parts for NACZF222M6.3V16X17TR15T2F

This table gives cross-reference parts and alternative options found for NACZF222M6.3V16X17TR15T2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZF222M6.3V16X17TR15T2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACZF222M6.3V16X17TR15T2YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, 6866, NIC Components Corp NACZF222M6.3V16X17TR15T2F vs NACZF222M6.3V16X17TR15T2YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACZF222M6.3V16X17TR15T2F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACZF222M6.3V16X17TR15T2F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACZF222M6.3V16X17TR15T2F would you like to use for your alert(s)?
  • Please alert me when NACZF222M6.3V16X17TR15T2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACZF222M6.3V16X17TR15T2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACZF222M6.3V16X17TR15T2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACZF222M6.3V16X17TR15T2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACZF222M6.3V16X17TR15T2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACZF222M6.3V16X17TR15T2F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: