Part Details for NACZF331M63V18X17TR13WTF by NIC Components Corp
Overview of NACZF331M63V18X17TR13WTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NACZF331M63V18X17TR13WTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZF331M63V18X17T
|
Avnet Americas | Cap Aluminum 330uF 63V 20% (18 X 17mm) SMD 1690mA 5000 hr 105°C T/R - Tape and Reel (Alt: NACZF331M63V18X17T) RoHS: Compliant Min Qty: 1250 Package Multiple: 125 Lead time: 60 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.5270 / $1.7070 | Buy Now |
Part Details for NACZF331M63V18X17TR13WTF
NACZF331M63V18X17TR13WTF CAD Models
NACZF331M63V18X17TR13WTF Part Data Attributes
|
NACZF331M63V18X17TR13WTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF331M63V18X17TR13WTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 60 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1267.5 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |