Part Details for NACZF472M6.3V18X22TR13T2F by NIC Components Corp
Overview of NACZF472M6.3V18X22TR13T2F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NACZF472M6.3V18X22TR13T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZF472M6.3V18X22
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACZF472M6.3V18X22) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Container: Reel | 0 |
|
$1.2714 / $1.4898 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 75 Lead time: 16 Weeks | 0 |
|
$1.2400 | Buy Now |
DISTI #
NACZF472M6.3V18X22TR13T2F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZF472M6.3V18X22TR13T2F) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACZF472M6.3V18X22TR13T2F
NACZF472M6.3V18X22TR13T2F CAD Models
NACZF472M6.3V18X22TR13T2F Part Data Attributes
|
NACZF472M6.3V18X22TR13T2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF472M6.3V18X22TR13T2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1653.75 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |