Part Details for NANO120LC2BN by Nuvoton Technology Corp
Overview of NANO120LC2BN by Nuvoton Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NANO120LC2BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NANO120LC2BN-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 250 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2235 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 32KB FLASH 48LQFP / 32-bit Microcontroller | 2060 |
|
RFQ | |
|
New Advantage Corporation | MCU 32BIT ARM M0 32KB FLASH 8KB RAM LQFP48 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 798 |
|
$3.0800 / $3.3000 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M0 32KB FLASH 8KB RAM LQFP48 | 998 |
|
$2.3123 / $2.5435 | Buy Now |
Part Details for NANO120LC2BN
NANO120LC2BN CAD Models
NANO120LC2BN Part Data Attributes:
|
NANO120LC2BN
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NANO120LC2BN
Nuvoton Technology Corp
IC MCU 32BIT 32KB FLASH 48LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 12 | |
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 12 | |
Length | 7 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 42 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |