Part Details for NANO130SC2BN by Nuvoton Technology Corp
Overview of NANO130SC2BN by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANO130SC2BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NANO130SC2BN-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 250 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4066 | Buy Now |
|
New Advantage Corporation | MCU 32BIT ARM M0 32KB FLASH 8KB RAM LQFP64 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 235 |
|
$3.5100 / $3.7600 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M0 32KB FLASH 8KB RAM LQFP64 | 235 |
|
$2.6349 / $2.8984 | Buy Now |
Part Details for NANO130SC2BN
NANO130SC2BN CAD Models
NANO130SC2BN Part Data Attributes:
|
NANO130SC2BN
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NANO130SC2BN
Nuvoton Technology Corp
IC MCU 32BIT 32KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 15 | |
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 15 | |
Length | 7 mm | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 42 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |