-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1.1ohm, Surface Mount, CHIP,1307, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3107
|
Newark | Fuse, Ptc Reset, 48Vdc, 160Ma, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:160Ma, Tripping Current:450Ma, Voltage Rating:48Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse NANOASMDC016F-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 880 |
|
$0.2290 / $0.5100 | Buy Now |
DISTI #
21T3596
|
Newark | Mini-Smd |Littelfuse NANOASMDC016F-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NANOASMDC016F-2CT-ND
|
DigiKey | PTC RESET FUSE 48V 160MA 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.1948 / $0.5000 | Buy Now |
DISTI #
650-NANOASMDC016F-2
|
Mouser Electronics | Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 RoHS: Compliant | 1426 |
|
$0.2120 / $0.4600 | Buy Now |
DISTI #
V72:2272_11453245
|
Arrow Electronics | PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.5W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2203 Container: Cut Strips | Americas - 306 |
|
$0.1904 / $0.2991 | Buy Now |
|
Future Electronics | PPTC-MINI-PSW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
31073563
|
Verical | PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.5W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 Min Qty: 132 Package Multiple: 1 | Americas - 2003 |
|
$0.2050 / $0.2375 | Buy Now |
DISTI #
61133130
|
Verical | PTC Resettable Fuse 0.16A(hold) 0.45A(trip) 48VDC 10A 0.5W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 Min Qty: 31 Package Multiple: 1 Date Code: 2203 | Americas - 306 |
|
$0.1904 / $0.2747 | Buy Now |
DISTI #
RF2146-000
|
TTI | Resettable Fuses - PPTC NANO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1070 | Buy Now |
DISTI #
C1S425201094661
|
Chip1Stop | RF2146-000、PTC Resettable Fuse 10A 48VDC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2003 |
|
$0.1640 / $0.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOASMDC016F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOASMDC016F-2
Littelfuse Inc
PTC Resettable Fuse, 1.1ohm, Surface Mount, CHIP,1307, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 1.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 48 V |