-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 13.2V, 0.2ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NANOASMDC050F/13.2-2-ND
|
DigiKey | PTC RESET FUSE 13.2V 500MA 1206 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2690 In Stock |
|
$0.3180 / $0.5800 | Buy Now |
|
Future Electronics | PTC RESET FUSE 13.2V 500MA 1206 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3700 / $0.4500 | Buy Now |
DISTI #
RF4564-000
|
TTI | Resettable Fuses - PPTC NANO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.3600 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1206 500mA 13.2V SM | 0 |
|
$0.7410 / $0.8521 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOASMDC050F/13.2-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOASMDC050F/13.2-2
Littelfuse Inc
PTC Resettable Fuse, 13.2V, 0.2ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.74 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 0.2 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |