Part Details for NANOCOAT200UV-10-500ML by Chip Quik Inc
Overview of NANOCOAT200UV-10-500ML by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANOCOAT200UV-10-500ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-NANOCOAT200UV-10-500ML-ND
|
DigiKey | LIQUID NANO COATING - 10% POLYME Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$415.0000 | Buy Now |
DISTI #
910-NANOCOAT200UV10
|
Mouser Electronics | Chemicals Liquid Nano Coating - 10% Polymer with UV Tracer 500ml (740g) RoHS: Compliant | 1 |
|
$415.0000 | Buy Now |