Part Details for NANOT160AS by C&K
Overview of NANOT160AS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANOT160AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-NANOT160AS
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 2544 |
|
$0.3480 / $0.5300 | Buy Now |
|
Future Electronics | NANO T Series SPST (Off-Mom) 0.02A 15V Top Actuator SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.4400 | Buy Now |
DISTI #
SWITCH11605
|
Rutronik | Tact 2,1x1,65x0,55mm - 1,6N - IP67 - SMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4072 / $0.5091 | Buy Now |
DISTI #
000000000006089628
|
Sager | Tactile Switches Min Qty: 8000 | 0 |
|
$0.4650 | Buy Now |
|
CHIPMALL.COM LIMITED | Round Button 20mA Brick nogging SPST - NO 160gf 15V SMD Tactile Switches ROHS | 2583 |
|
$0.3743 / $0.4401 | Buy Now |